345-018-560-212

Heilind Number:EDA345-018-560-212
Manufacturer:EDAC
Manufacturer Number:345-018-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-212

Detailed Description

Enhance your circuit board connections with our high-quality 18-position board-to-board connector. Designed for seamless integration, this connector features a compact .1-inch pitch, perfect for tight spaces. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure connections.