345-018-560-258

Heilind Number:EDA345-018-560-258
Manufacturer:EDAC
Manufacturer Number:345-018-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-258

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance even in demanding environments. With two rows of 18 copper alloy contacts, it provides efficient power transmission at a low amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mounting orientation, it offers seamless connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Trust in its precision engineering for secure and efficient board-to-board connections.