345-018-560-288

Heilind Number:EDA345-018-560-288
Manufacturer:EDAC
Manufacturer Number:345-018-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-288

Detailed Description

Enhance your electronics projects with this high-performance board-to-board PCB connector. Designed for seamless connectivity, it features 18 positions across two rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance in various environments. With copper alloy contacts and a pitch of .1 inch, this connector offers superior conductivity and stability. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for your connectivity needs. Elevate your PCB assemblies with this essential component.