345-018-560-502

Heilind Number:EDA345-018-560-502
Manufacturer:EDAC
Manufacturer Number:345-018-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this versatile connector features 18 positions across 2 rows, ensuring optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.