345-018-560-503

Heilind Number:EDA345-018-560-503
Manufacturer:EDAC
Manufacturer Number:345-018-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-503

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector. Designed for seamless integration, its two rows of 18 positions offer ample space for secure linkages. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in challenging conditions. The straight mount orientation and 0.1" pitch simplify installation, while the -40 to 105°C operating temperature range guarantees versatility. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with its sturdy construction and reliable connectivity.