345-018-560-504

Heilind Number:EDA345-018-560-504
Manufacturer:EDAC
Manufacturer Number:345-018-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-504

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. The two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, ensure secure and efficient connections. With a total of 18 positions, it offers ample room for multiple connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The straight mount orientation simplifies installation, making it a versatile solution for various applications in the electronic industry. Trust in this connector to deliver optimal performance and streamline your PCB connectivity needs.