345-018-560-507

Heilind Number:EDA345-018-560-507
Manufacturer:EDAC
Manufacturer Number:345-018-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-507

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assembly. With a vibrant green hue, it adds a pop of color while delivering a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in operation. Featuring two rows of contacts made from Copper Alloy, it offers optimal conductivity and longevity. The .1-inch pitch and .2-inch row spacing provide precise alignment, with 18 positions for versatile connection options. Whether in straight mount orientation or various angles, this connector guarantees a secure and stable link. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your PCB setup with this essential component, a must-have in any engineer's toolkit.