345-018-560-508

Heilind Number:EDA345-018-560-508
Manufacturer:EDAC
Manufacturer Number:345-018-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable protection. With two rows and 18 positions, this connector offers ample space for seamless data transfer. Its copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, it is suitable for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your electronic designs with this essential component.