345-018-560-558

Heilind Number:EDA345-018-560-558
Manufacturer:EDAC
Manufacturer Number:345-018-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-558

Detailed Description

Enhance your circuit board connections with this high-performance 18-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable conductivity. With two rows of .1-inch pitch and .2-inch row spacing, it ensures precise alignment for optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in its straight mount orientation to securely fasten onto your PCBs, delivering consistent power at 3A amperage. Elevate your electronic projects with this essential component.