345-018-560-588

Heilind Number:EDA345-018-560-588
Manufacturer:EDAC
Manufacturer Number:345-018-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek and durable design in a vibrant green hue, it offers seamless connectivity for your electronic components. With a dual-row configuration and 18 positions, it ensures efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Designed for straight mounting orientation, it facilitates easy installation on your PCB. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for your connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly process with this essential connector.