345-018-560-803

Heilind Number:EDA345-018-560-803
Manufacturer:EDAC
Manufacturer Number:345-018-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-803

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, carefully crafted for optimal performance and durability. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and a total of 18 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Trust in its high-quality construction and performance to meet your connectivity needs with ease.