345-018-560-812

Heilind Number:EDA345-018-560-812
Manufacturer:EDAC
Manufacturer Number:345-018-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environmental conditions. The copper alloy contacts provide excellent conductivity, with a current rating of 3A. With two rows of 18 positions each, this connector offers ample connectivity options. Designed for straight mounting orientation, it facilitates easy installation on your PCB. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105°C ensures stability in diverse applications. Upgrade your system's connectivity with this versatile and robust connector.