345-018-560-878

Heilind Number:EDA345-018-560-878
Manufacturer:EDAC
Manufacturer Number:345-018-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-878

Detailed Description

Elevate your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, it features 18 positions in a double-row layout, ensuring seamless connectivity in your electronic setups. The green housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees reliable insulation but also adds a vibrant touch to your circuitry. With copper alloy contacts for enhanced conductivity, this connector offers a current rating of 3A, making it suitable for various applications. Its .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance to optimize your PCB connections efficiently.