345-019-500-101

Heilind Number:EDA345-019-500-101
Manufacturer:EDAC
Manufacturer Number:345-019-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-500-101

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a single row with 19 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust in our connector for superior performance and longevity in your electronic projects.