345-019-500-103

Heilind Number:EDA345-019-500-103
Manufacturer:EDAC
Manufacturer Number:345-019-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-500-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board connections. With a vibrant green color, it stands out visually while also offering exceptional functionality. Engineered for durability, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various industrial environments. Featuring 19 positions in a single row layout, this connector enables efficient data transfer and power distribution. The contact material, made from Copper Alloy, guarantees optimal conductivity for uninterrupted signal flow. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging operating conditions. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect choice to streamline your connectivity needs.