345-019-500-112

Heilind Number:EDA345-019-500-112
Manufacturer:EDAC
Manufacturer Number:345-019-500-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-500-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 19 positions in a single row with a compact .1-inch pitch, ensuring efficient signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. The straight mount orientation and .2-inch row spacing offer versatility in installation, while the vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component.