345-019-500-158

Heilind Number:EDA345-019-500-158
Manufacturer:EDAC
Manufacturer Number:345-019-500-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-500-158

Detailed Description

Elevate your PCB connectivity with this high-performance 19-position board-to-board connector. Designed for optimal signal transmission, it features copper alloy contacts and a pitch of .1 inches, ensuring reliable and efficient power delivery. The durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting performance, even in harsh environments, while the straight mount orientation allows for easy installation. With a low operating temperature of -40°C and high 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure PCB connections.