345-019-500-404

Heilind Number:EDA345-019-500-404
Manufacturer:EDAC
Manufacturer Number:345-019-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-500-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 19 positions in a single row, it offers seamless board-to-board connection for streamlined circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and robust electronic connections.