345-019-500-407

Heilind Number:EDA345-019-500-407
Manufacturer:EDAC
Manufacturer Number:345-019-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-500-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-500-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features a straight mount orientation and a single row with 19 positions, allowing seamless integration into your PCB layout. The UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the copper alloy contacts provide optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a hobbyist working on a project, this green-colored connector is a must-have for your electronic assemblies. Upgrade your connectivity solutions with this essential component.