345-019-500-412

Heilind Number:EDA345-019-500-412
Manufacturer:EDAC
Manufacturer Number:345-019-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-500-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 19 positions in a single row, it allows for seamless data transfer between boards. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, this connector guarantees optimal conductivity. Its straight mount orientation and compact pitch of .1 inch make it easy to install and space-efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your electronics with this Green-colored connector, designed for efficiency and durability.