345-019-500-658

Heilind Number:EDA345-019-500-658
Manufacturer:EDAC
Manufacturer Number:345-019-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-500-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it boasts a single row configuration with 19 positions, ensuring seamless interconnection. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability even in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in varied conditions. Upgrade your PCB setup with this essential connector for seamless and reliable performance.