345-019-520-101

Heilind Number:EDA345-019-520-101
Manufacturer:EDAC
Manufacturer Number:345-019-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-101

Detailed Description

Enhance your PCB connectivity with our 19-position Board-to-Board Card Edge Connector. Crafted with precision and durability in mind, this essential component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your systems with this high-quality connector and experience seamless connectivity like never before.