345-019-520-102

Heilind Number:EDA345-019-520-102
Manufacturer:EDAC
Manufacturer Number:345-019-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-102

Detailed Description

Enhance your PCB connectivity with this sleek Board To Board Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, this connector boasts 19 positions with a pitch of .1 inches, ensuring seamless integration on your board. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Elevate your PCB assembly with this high-quality connector, a must-have in any electronics toolkit.