345-019-520-103

Heilind Number:EDA345-019-520-103
Manufacturer:EDAC
Manufacturer Number:345-019-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-103

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring optimal compatibility for your circuit boards. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. The green color and straight mount orientation add a touch of versatility to its functionality. With a pitch of .1 inches and row spacing of .2 inches, precise alignment and connectivity are effortlessly achieved. Elevate your PCB assembly efficiency and reliability with this essential component.