345-019-520-107

Heilind Number:EDA345-019-520-107
Manufacturer:EDAC
Manufacturer Number:345-019-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-107

Detailed Description

Enhance your circuit connections with our high-quality Green Board To Board PCB Connector. With a single row configuration, it offers 19 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Its straight mount orientation and .1-inch pitch facilitate easy installation on PCBs, providing efficient connectivity. Trust in this connector for optimal performance in your projects.