345-019-520-108

Heilind Number:EDA345-019-520-108
Manufacturer:EDAC
Manufacturer Number:345-019-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery at an amperage of 3 A. With a single row design and 19 positions, it offers seamless integration on PCBs. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, it operates efficiently in a wide temperature range from -40 to 105 °C. Trust in this connector to streamline your PCB assembly process with precision and durability.