345-019-520-112

Heilind Number:EDA345-019-520-112
Manufacturer:EDAC
Manufacturer Number:345-019-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures durable and reliable operation. The copper alloy contact material, along with a 3A amperage rating, guarantees efficient power transmission. With 19 positions and a compact .1-inch pitch, this connector offers seamless integration on your PCBs. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable connector.