345-019-520-178

Heilind Number:EDA345-019-520-178
Manufacturer:EDAC
Manufacturer Number:345-019-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-178

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Featuring 19 positions in a single row, this connector offers reliable power transmission with a 3A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees secure and efficient performance. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your systems with this high-quality connector for seamless data and power transfer.