345-019-520-407

Heilind Number:EDA345-019-520-407
Manufacturer:EDAC
Manufacturer Number:345-019-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-407

Detailed Description

Enhance your board-to-board connectivity with our high-performing Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 19 copper alloy positions, it offers efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mount orientation, it is ideal for various electronic applications. Operating in a wide temperature range from -40 to 105°C, this connector is reliable in diverse environments. Elevate your PCB connectivity with this innovative solution.