345-019-520-458

Heilind Number:EDA345-019-520-458
Manufacturer:EDAC
Manufacturer Number:345-019-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-458

Detailed Description

Enhance your PCB connectivity with this high-performance 19-position card edge connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 thermoplastic polyester for optimal durability. Crafted with precision, the connector boasts copper alloy contacts and a .1-inch pitch, ensuring reliable power transmission with minimal signal interference. Its single-row configuration and straight mount orientation enable easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Elevate your electronic projects with this essential component.