345-019-520-488

Heilind Number:EDA345-019-520-488
Manufacturer:EDAC
Manufacturer Number:345-019-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-488

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 19 positions in a single row, it offers seamless integration for your PCB assemblies. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for secure and reliable connectivity. Elevate your PCB design with this essential component.