345-019-520-602

Heilind Number:EDA345-019-520-602
Manufacturer:EDAC
Manufacturer Number:345-019-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-602

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring 19 positions in a single row, it ensures efficient and reliable signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees robustness and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and easy assembly. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for versatile installation. Ideal for a wide range of applications, this green-colored connector is a must-have for any electronics enthusiast or professional.