345-019-520-607

Heilind Number:EDA345-019-520-607
Manufacturer:EDAC
Manufacturer Number:345-019-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-607

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring 19 positions in a single row layout, this connector ensures seamless data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable insulation and protection. The contact material, Copper Alloy, guarantees excellent conductivity for uninterrupted signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it's designed for optimal compatibility. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation easy and efficient. Upgrade your connectivity solutions with this essential component.