345-019-520-608

Heilind Number:EDA345-019-520-608
Manufacturer:EDAC
Manufacturer Number:345-019-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety. Featuring a single row design with 19 copper alloy contact positions, it offers seamless signal transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup.