345-019-520-612

Heilind Number:EDA345-019-520-612
Manufacturer:EDAC
Manufacturer Number:345-019-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, ensuring efficient communication between circuit boards. The contact material, Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your setup with this essential component for seamless connectivity.