345-019-520-658

Heilind Number:EDA345-019-520-658
Manufacturer:EDAC
Manufacturer Number:345-019-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-658

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek, straight-mount design in a vibrant green hue, it not only provides a seamless connection but also adds a pop of color to your setup. With 19 positions and a row spacing of .2 inches, it offers ample room for your components while ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees reliability and longevity in various operating environments. The .1-inch pitch and single-row layout make for easy installation, while a wide operating temperature range of -40 to 105 °C ensures performance in diverse conditions. Elevate your electronics projects with this essential connector.