345-019-520-678

Heilind Number:EDA345-019-520-678
Manufacturer:EDAC
Manufacturer Number:345-019-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 19 positions and 1-row configuration ensure reliable data transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, offering durability and safety. The contact material, Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for both professionals and DIY enthusiasts. Upgrade your PCB connections with this essential component.