345-019-520-688

Heilind Number:EDA345-019-520-688
Manufacturer:EDAC
Manufacturer Number:345-019-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-520-688

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Featuring 19 positions in a single row, this connector ensures seamless data and power transmission within your devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections on your PCBs. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity game with this essential component.