345-019-521-101

Heilind Number:EDA345-019-521-101
Manufacturer:EDAC
Manufacturer Number:345-019-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 19 positions and a single row layout, ensuring seamless data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation allows for easy installation, while the broad operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.