345-019-521-103

Heilind Number:EDA345-019-521-103
Manufacturer:EDAC
Manufacturer Number:345-019-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-103

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. With copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Its straight mount orientation and row spacing of .2 inches make it easy to install and use. Elevate your electronic projects with this essential connector.