345-019-521-104

Heilind Number:EDA345-019-521-104
Manufacturer:EDAC
Manufacturer Number:345-019-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-104

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a single row layout with 19 positions, it is designed for seamless integration on your circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105°C. Copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Whether you're a DIY enthusiast or a professional in need of efficient connectivity solutions, this green connector is a must-have for your projects. Its straight mount orientation and compact design make it ideal for space-saving applications. Explore the limitless possibilities of seamless board-to-board connections with this essential component.