345-019-521-107

Heilind Number:EDA345-019-521-107
Manufacturer:EDAC
Manufacturer Number:345-019-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-107

Detailed Description

Enhance your electronic assemblies with our high-quality Green Board To Board PCB Connector. Featuring 19 positions in a single row with a pitch of .1 inch, this connector offers seamless connectivity for your PCB projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a straight mount orientation and a compact design, it facilitates easy installation and space-saving on your PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Elevate your connectivity solutions with this essential component.