345-019-521-112

Heilind Number:EDA345-019-521-112
Manufacturer:EDAC
Manufacturer Number:345-019-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-112

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. With a single row design comprising 19 positions, it ensures efficient signal transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliable performance. The .1-inch pitch and .2-inch row spacing offer seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your PCB setup with this straight-mount connector for optimal functionality and longevity.