345-019-521-158

Heilind Number:EDA345-019-521-158
Manufacturer:EDAC
Manufacturer Number:345-019-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-158

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic devices. With a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. Featuring a single row layout with 19 positions and a compact pitch of .1 inch, this connector offers optimal space efficiency. Crafted with copper alloy contacts for reliable conductivity, it guarantees stable data transmission. The straight mount orientation and row spacing of .2 inch further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Elevate your connectivity game with this essential component.