345-019-521-188

Heilind Number:EDA345-019-521-188
Manufacturer:EDAC
Manufacturer Number:345-019-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-188

Detailed Description

Enhance your PCB connectivity with our 1-row, 19-position Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh conditions. The copper alloy contact material guarantees secure and efficient power transmission, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating temperature ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your circuit boards with this high-quality and efficient connector for optimal performance.