345-019-521-402

Heilind Number:EDA345-019-521-402
Manufacturer:EDAC
Manufacturer Number:345-019-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-402

Detailed Description

Upgrade your PCB connection with this high-performing Board To Board Card Edge Connector. Designed for efficiency, it features a single row with 19 positions, ideal for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in harsh environments with an operating temperature range of -40 to 105 °C. Its copper alloy contacts guarantee reliable conductivity, while its green color adds a touch of vibrancy to your setup. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless integration. Whether for industrial or personal use, its straight mount orientation makes installation a breeze. Elevate your connectivity game with this essential component.