345-019-521-403

Heilind Number:EDA345-019-521-403
Manufacturer:EDAC
Manufacturer Number:345-019-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-403

Detailed Description

Enhance your PCB connections with this 19-position straight mount card edge connector, designed for efficient and reliable board-to-board connectivity. Crafted with copper alloy contacts and UL 94V-0 thermoplastic housing, it ensures durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it's ideal for various industrial applications. Upgrade your setup with this high-performance connector and experience enhanced connectivity like never before.