345-019-521-404

Heilind Number:EDA345-019-521-404
Manufacturer:EDAC
Manufacturer Number:345-019-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers 19 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliable performance in demanding environments. The contact material, Copper Alloy, further enhances conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.