345-019-521-407

Heilind Number:EDA345-019-521-407
Manufacturer:EDAC
Manufacturer Number:345-019-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-407

Detailed Description

Enhance connectivity with this versatile board-to-board PCB connector, designed for seamless integration in electronic assemblies. Crafted with precision, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various operating conditions. The straight mount orientation and single-row layout with 19 positions offer convenient installation and space-saving benefits. Engineered for optimal performance, it boasts copper alloy contacts for efficient signal transmission, while its .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and functionality to meet your connectivity needs with ease.