345-019-521-408

Heilind Number:EDA345-019-521-408
Manufacturer:EDAC
Manufacturer Number:345-019-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-521-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration into your circuitry, this connector offers 19 positions with a 1-row configuration, ensuring reliable contact for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in harsh conditions. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates easy and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your electronics with this green-colored connector that ensures a secure and stable connection every time.